Maxtrack TI49-1,5L Network cable CAT 8.1 Black 1.5m 90 deg up Ammonia resistant

MPN
TI49-1,5L
Brand
Maxtrack
EAN-13
4012386472773
Order Code
16-9198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Maxtrack TI49-1,5L is a high-performance network cable designed with Category 8.1 specifications for superior data transmission. This RJ45 patch cable, measuring 1.50 metres in length, is clad in a durable black sheath and features an innovative 90 degrees up connector, enhancing its flexibility for constrained spaces. Engineered with an S/FTP shielding configuration, it is specifically designed for environments with high electromagnetic interference, ensuring reliable connectivity in data centres and enterprise networks. Notably, this cable is ammonia resistant, making it suitable for use in industrial settings with exposure to harsh chemicals. This product is an excellent choice for engineers seeking robust, high-speed connectivity solutions for high-demand network infrastructures.
Type Network cable, patch cable
Length 1.50m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot