Maxtrack TI42-5L Network cable patch Black 5m CAT 8.1 U/FTP Single shield

MPN
TI42-5L
Brand
Maxtrack
EAN-13
4012386472926
Order Code
16-9196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £3.95
10+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Maxtrack TI42-5L is a high-performance network cable assembly designed for contemporary data transmission needs, featuring a CAT 8.1 U/FTP construction. This 5-metre patch cable, finished in black, utilises RJ45 connectors and a single shield to ensure optimal data integrity while minimising interference. Engineered with flexibility in mind, it supports data speeds up to 40 Gbps, making it ideal for environments demanding robust connectivity, such as data centres, enterprise networks, and high-speed server connections. The cable's advanced design facilitates a reliable link between modems, routers, and network switches, offering users a dependable solution for high-frequency network demands. These attributes make the Maxtrack TI42-5L Ethernet cable a suitable choice for professional applications requiring efficient and secure data transmission.
Type Network cable, patch cable
Length 5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Shielding U/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot