Maxtrack TI42-3L RJ45 Network cable 8.1 U/FTP 3 m Black Single shielded

MPN
TI42-3L
Brand
Maxtrack
EAN-13
4012386472919
Order Code
16-9195
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.62
50+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Maxtrack TI42-3L is a high-performance RJ45 network cable designed for demanding network environments, featuring a Cat 8.1 U/FTP configuration that ensures robust data transmission and minimal signal interference. The cable has a length of 3 metres and a single-layer shielding that provides effective protection against external electromagnetic interference, making it suitable for high-speed data transfers. Constructed with flexibility in mind, the black cable is well-suited for use in connecting routers, switches, and other network devices where space constraints and signal integrity are critical. Engineers will appreciate the precision and reliability that the TI42-3L brings to applications such as data centres, server rooms, and network installations requiring certified high-speed connectivity solutions.
Type Network cable, patch cable
Length 3m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Shielding U/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot