Maxtrack TI42-1L Network cable Black CAT 8.1 U/FTP 1 m Single shield

MPN
TI42-1L
Brand
Maxtrack
EAN-13
4012386472889
Order Code
16-9193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

Maxtrack TI42-1L is an advanced RJ45 network cable designed as a high-performance solution for modern data transmission needs. This Ethernet cable, characterised by its CAT 8.1 U/FTP rating, supports maximum speeds and bandwidths, making it suitable for applications requiring high-speed data transfer. At 1 metre in length and featuring a black, single-shielded construction, it offers flexibility and durability for efficient connections between networking devices such as routers, switches, and patch panels. Its robust design is ideal for use in data centres and enterprise environments where reliable infrastructure is critical. This network cable is engineered for tasks requiring minimal interference and superior signal integrity, contributing to its role in maintaining efficient and stable local area networks.
Type Network cable, patch cable
Length 1m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Shielding U/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot