Maxtrack TI42-1,5L RJ45 Network cable CAT 8.1 U/FTP 1.50 m Black

MPN
TI42-1,5L
Brand
Maxtrack
EAN-13
4012386472896
Order Code
16-9192
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Maxtrack TI42-1,5L is a high-performance RJ45 network cable designed for ultra-fast data transfer, adhering to the CAT 8.1 standard. This 1.50-metre black cable is built as a U/FTP (Unshielded Foiled Twisted Pair) assembly, allowing for reduced crosstalk and electromagnetic interference, making it ideal for use in demanding network environments. The cable's flexible construction ensures easy installation even in constrained spaces, making it suitable for connecting routers, switches, and other networking equipment. Typical applications include data centres and high-speed server installations where reliable, low-latency connections are critical. The robust single-shielded design bolsters its durability and performance for advanced network systems.
Type Network cable, patch cable
Length 1.50m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Shielding U/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot