Maxtrack TI42-0,5L Network cable CAT 8.1 U/FTP Black 0.50 m RJ45 Patch

MPN
TI42-0,5L
Brand
Maxtrack
EAN-13
4012386472872
Order Code
16-9191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 169 in stock

Maxtrack TI42-0,5L is a premium network cable assembly featuring advanced specifications suitable for high-speed data transmission. This RJ45 patch cable is classified as Category 8.1 U/FTP, indicating its unshielded twisted pair design with overall foil shielding, optimal for minimising electromagnetic interference. Measuring 0.50 metres in length, the cable offers a flexible and resilient connection solution, ideal for applications requiring short-distance linkages between networking devices such as routers and switches. The black, single-shielded construction enhances durability and ensures stable performance in data centres and enterprise-grade networks where high-bandwidth and low-latency connections are crucial.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Shielding U/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot