Maxtrack TI42-0,25L RJ45 Network cable patch cable CAT8.1 Black 0.25m

MPN
TI42-0,25L
Brand
Maxtrack
EAN-13
4012386472865
Order Code
16-9190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Maxtrack TI42-0,25L is a high-performance network cable assembly designed to meet the demands of modern data transmission systems. This RJ45 patch cable features a Category 8.1 specification, providing robust performance suitable for high-speed networking applications. With a length of 0.25 metres, the single-shielded U/FTP cable is particularly useful in reducing EMI interference, ensuring signal integrity in short-distance connections. Its flexible construction and durable black jacket make it ideal for use in confined spaces within data centres, network racks, or residential setups connecting routers and switches. The cable's construction supports data rates up to 25 Gbps, making it well-suited for bandwidth-intensive applications such as data transfer or video streaming in professional and industrial environments.
Type Network cable, patch cable
Length 0.25m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Shielding U/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot