Maxtrack SW17L Crimp Set Ferrules/Wire Connectors 0.5-16 mm² Case Incl.

MPN
SW 17 L
Brand
Maxtrack
EAN-13
4012386140924
Order Code
09-8676
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.98 £21.23
10+ £20.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Maxtrack SW 17 L Crimp Set is a versatile crimping tool designed for use with ferrules and connectors. It accommodates wire connectors ranging from 0.5 to 16 mm² and includes exchangeable crimp insets for flexibility. This crimper is ideal for ensuring secure electrical connections in various installation projects.
Type Crimp set
Crimp area 0.5 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 0.5mm²

Reviews

Be the first to submit a review

Trustpilot