Maxtrack FQMS9,0L SAT Cable 1x F plug to 1x F plug White 9 m

MPN
FQMS9,0L
Brand
Maxtrack
EAN-13
4012386435853
Order Code
16-9184
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Maxtrack FQMS9,0L is identified by the alternate description 3307092 - Maxtrack FQMS9,0L. This satellite cable is designed with 1x F plug to 1x F plug connectivity and features a length of 9 metres. It is manufactured in a white outer jacket, ensuring visibility and aesthetic flexibility in installation environments. The cable is engineered for high-frequency signal transmission, which makes it ideal for applications such as satellite signal distribution and other high-frequency data transmission systems. Its robust construction ensures reliability in various environmental conditions, making it a dependable choice for professional satellite and data communication installations.
Connector 1 F Male
Connector 2 F Male
Length 9m
Impedance 75Ω
Type Antennas
Cable Design Round
Cable Length 9m
Colour White
Connection Type Coaxial
Connector Version straight
Content 1
No. of A connectors 1
No. of B connections 1
Shielding Braid shielding/shielding film
Type A F plug
Type B F plug

Reviews

Be the first to submit a review

Trustpilot