Maxtrack FQMS6,0L Antennas SAT Cable White 6 m 1x F plug - 1x F plug

MPN
FQMS6,0L
Brand
Maxtrack
EAN-13
4012386435846
Order Code
16-9183
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Maxtrack's FQMS6,0L, also recognised by the alternate description 3307090 - Maxtrack FQMS6,0L, is a 6-metre satellite cable distinguished by its white exterior and features a 1x F plug to 1x F plug configuration. This cable is designed to provide a reliable connection for satellite communication systems, enhancing signal transmission integrity between devices. It is an ideal choice for engineers working on satellite television installations, telecommunications infrastructure, and data transmission projects where robust connectivity is essential. The cable's design optimises durability and signal quality, making it suitable for a variety of indoor and outdoor applications where a stable, high-performance connection is required.
Connector 1 F Male
Connector 2 F Male
Length 6m
Impedance 75Ω
Type Antennas
Cable Design Round
Cable Length 6m
Colour White
Connection Type Coaxial
Connector Version straight
Content 1
No. of A connectors 1
No. of B connections 1
Shielding Braid shielding/shielding film
Type A F plug
Type B F plug

Reviews

Be the first to submit a review

Trustpilot