Maxtrack CS39L Maxtrack HDMI switch 1+2 ports 7680 x 4320 AV switch

MPN
CS39L
Brand
Maxtrack
EAN-13
4012386151845
Order Code
16-9178
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Maxtrack CS39L, with the manufacturer's part number 3375668, is an advanced HDMI switch designed for audio-visual integration applications. This product comes with one input and two output ports, supporting resolutions up to 7680 x 4320, making it suitable for ultra-high-definition displays requiring precise signal routing and management. Its robust design ensures reliable switching, critical in engineering scenarios such as multimedia presentations, professional home cinema setups, and high-end conference systems, where seamless transition between different video sources is essential. With its focus on maintaining signal integrity and reducing latency, the Maxtrack CS39L caters to demanding environments requiring high-resolution video distribution.
Type HDMI switch
Connector HDMI
Colour Black
InterFaces (Input) HDMI® 2.1
InterFaces (output) HDMI® 2.1
No. of Inputs 1
No. of outputs 2
Resolution (max.) 7680 x 4320 p
Resolutions (max.) UHD 8K @ 60 Hz
Supported monitors 2
Switch Function Manual

Reviews

Be the first to submit a review

Trustpilot