Maxtrack CS 1-5 L HDMI switch remote control Black 5 ports AV switching

MPN
CS 1-5 L
Brand
Maxtrack
EAN-13
4012386151555
Order Code
16-9174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Maxtrack 1-5 L, is designed to provide efficient AV switching capabilities with its five-port HDMI configuration. The device, also referred to as alternate description 2267881, features a compact remote control for seamless and precise input management, ideal for complex multimedia installations. This HDMI switch is optimally suited for engineering applications requiring reliable multimedia distribution, such as control centres, conference facilities, and advanced audio-visual systems. The unit supports high-definition transmissions, enhancing compatibility across a range of professional-grade equipment and ensuring minimal signal degradation during operation.
Type HDMI switch
Connector HDMI
Colour Black
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
No. of Inputs 5
No. of outputs 1
Power Supply Type via USB
Supported monitors 1
Switch Function Key

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot