Maxtrack C531-1WL USB 3.2 Gen 2x2 USB-C Cable, 20Gbps, 1m, 100W, Black, 90° Left

MPN
C531-1WL
Brand
Maxtrack
EAN-13
4012386428251
Order Code
21-6846
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Discover the revolutionary USB C cable 3.2 with a straight and an angle plug. This advanced cable is equipped with an intelligent E-marker chip, which ensures compatibility between devices and supports the use of high-speed functions. The E-marker chip monitors the transmission by identifying and managing the current capacity and data transfer rate. Thanks to the latest USB standards, this cable is a future-proof investment. The high-quality USB C aluminum connector with gold-plated contacts guarantees optimum conductivity and minimizes wear, even when used intensively. The cable jacket made from durable nylon braiding offers reliable protection against cable breakage and gives the cable a modern, appealing look. The angled plug reduces the space requirement and is suitable for Ideal when devices are mounted on the wall or when standing in a narrow cupboard. The USB 3.2 type C cable in the 1 m length impresses with the Gen 2x2 technology, which uses two data channels of the second generation of the USB 3.2 standard and enables a maximum data transfer rate of 20 GBit/s (10 GBit/s per channel x 2). For the 2 m and 3 m variants, the Gen 1x2 technology provides a data transfer rate of 10 GBit/s (5 GBit/s per channel x 2). With this USB C cable you are best equipped, in order to connect your devices quickly, safely and efficiently - no matter whether you put emphasis on maximum speed, versatility or long life. Order now and experience the next generation of data transfer! This text is machine translated.
Colour Black
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot