Maxtrack C235HL Maxtrack HDMI extender HDMI 2.1 10 m AV Extensions

MPN
C235HL
Brand
Maxtrack
EAN-13
4012386151852
Order Code
16-9154
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Maxtrack C235HL, identified by the manufacturer's part number 3375667, is a state-of-the-art HDMI extender supporting HDMI 2.1 standards, enabling high-speed data transmission up to a length of 10 metres. This product facilitates seamless audio and video extensions for applications requiring extended reach beyond standard HDMI cable capabilities without compromising signal integrity. Designed for engineering environments, the Maxtrack C235HL is ideal for use in professional audio-visual installations, broadcast systems, and data centre operations where reliable high-definition transmission is essential. The extender boasts compatibility with the latest high-definition multimedia interfaces, ensuring it meets the demands of advanced display technologies.
Type HDMI extender
Connector HDMI
Colour Grey (matt)
Dimensions (L x W x H) 52 x 25 x 14 mm
Height 14mm
InterFaces (Input) HDMI® 2.1
InterFaces (output) HDMI® 2.1
Length 52mm
No. of Inputs 1
No. of outputs 1
Power Supply Type not required
Range (max.) 10m
Resolution (max.) 7680 x 4320 p
Supported monitors 1
Weight 15g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot