Maxtrack C 507-30 ML HDMI Cable 8K UHD 30m Black

MPN
C 507-30 ML
Brand
Maxtrack
EAN-13
4012386151715
Order Code
16-9142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £55.39 £51.76
10+ £50.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Maxtrack C 507-30 ML is a high-quality HDMI cable designed to support 8K UHD video resolutions, making it suitable for advanced audio and visual applications. The cable spans a length of 30 metres, offering flexibility for connecting distant devices such as TV displays or computer monitors in professional setups where long reach is essential without signal degradation. Engineered for seamless transmission of high-definition video and audio signals, the Maxtrack C 507-30 ML is ideal for environments such as boardrooms, audio-visual installations in theatres, or advanced home entertainment systems where high fidelity and clarity are paramount. This cable ensures robust and reliable connectivity, making it a vital component in any high-performance digital display solution.
Connector 1 HDMI
Connector 2 HDMI
Length 30m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
HDMI version HDMI 2.1
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot