Maxim MAX232ECSE+ Linear IC SO16 5V Multi-Channel RS232 Driver / Receiver

MPN
MAX232ECSE+
Brand
Maxim
Order Code
51-7029

Discontinued


The MAX232ECSE+ is a +5V-powered multichannel transceiver that has been designed as a RS232 and V.28 communications interface, especially where a +12V supply is not available. The device has a low-power shutdown mode that reduces power dissipation, making it particularly useful in battery-powered systems.

Suitable applications for this device include portable computers, low-power modems, interface translation, battery-powered RS232 systems,multidrop RS232 networks, hand-held equipment.


  • ESD protected up to ±15kV
  • Surface mounting SO-16 narrow package
  • Commercial temperature range
Type RS-232 transceiver
Number of Drivers/Receivers 2/2
Operating Temperature Range 0 to +70°C
Package/Case SO-16
Supply Voltage 5V

Trustpilot