Maxim Integrated MAX7221CNG+ PMIC power monitoring through-hole mounting

MPN
MAX7221CNG+
EAN-13
2050009612177
Order Code
16-9115
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £16.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Maxim Integrated's MAX7221CNG+ presents an advanced solution in PMIC power monitoring with its through-hole mounting configuration. Leveraging its capabilities in LED display drivers, this product efficiently handles 7-segment displays, bar graphs, or similar output devices, making it an ideal choice for engineers working with display-intensive applications. Noteworthy for its serial interface, the MAX7221CNG+ enhances design flexibility and reduces component count by integrating functions traditionally handled by other discrete components, thus streamlining circuit design. Engineers might typically employ this component in industrial control panels, instrumentation displays, or consumer electronics requiring reliable display control and power management. Outfitted with protection features, this product ensures improved performance and longevity in challenging environments, aligning with rigorous industrial standards.
Type PMIC - power monitoring
Wavelength N/A
Operating Voltage 5.5V
Outputs 1
Switching Frequency N/A
Maximum Operating Temperature 70°C
Mounting Type Through-hole mounting
Product Type PMIC - power monitoring
Supply Voltage (analogue) (min.) 4V

Reviews

Be the first to submit a review

Trustpilot