Maxim Integrated MAX707ESA+T PMIC power monitoring PCB mount Tape Full reel

MPN
MAX707ESA+T
EAN-13
2050009609603
Order Code
16-9112
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Maxim Integrated MAX707ESA+T is a power monitoring integrated circuit designed for precise voltage supervision in professional electronic applications. This product, also recognized under the alternate description 2993898, provides a robust solution for low-voltage microprocessor systems, ensuring reliable reset signal generation and watchdog functionality. It incorporates features such as an active-low manual reset input, automatic reset output, and a precision reference threshold, which are crucial for safeguarding against undervoltage conditions. With a typical mounting application on printed circuit boards (PCBs), it is particularly valuable in scenarios involving embedded systems, automotive electronics, and telecommunications equipment where reliability and precision are paramount. The MAX707ESA+T is supplied in tape full reel packaging, facilitating integration into assembly processes.
Type PMIC - power monitoring
Wavelength N/A
Operating Voltage 5.5V
Outputs 1
Switching Frequency N/A
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type PMIC - power monitoring
Supply Voltage (analogue) (min.) 1.2V

Reviews

Be the first to submit a review

Trustpilot