Maxim Integrated MAX705CSA+ PMIC Power Monitoring PCB Mount Tube

MPN
MAX705CSA+
EAN-13
2050009604646
Order Code
16-9109
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.19
100+ £2.04
500+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Maxim Integrated MAX705CSA+ is a Power Management Integrated Circuit (PMIC) designed for precision power monitoring applications. This product provides a reliable voltage supervisory function, capable of monitoring power supply levels in complex electronic systems. With an integrated reset controller that features a watchdog timer, it ensures system integrity by alerting and resetting microprocessors when malfunction or power anomaly is detected. Typical applications include embedded systems and battery-operated devices, where consistent power supply monitoring is critical for maintaining optimal performance. The component, also known as 2993350, is packaged in a PCB mount tube, facilitating easy incorporation into design layouts for seamless integration into sophisticated circuit designs.
Type PMIC - power monitoring
Wavelength N/A
Operating Voltage 5.5V
Outputs 1
Switching Frequency N/A
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Product Type PMIC - power monitoring
Supply Voltage (analogue) (min.) 1V

Reviews

Be the first to submit a review

Trustpilot