Maxim Integrated MAX641ACSA+ PMIC Voltage Regulators DC DC Switching Controller

MPN
MAX641ACSA+
EAN-13
2050009610838
Order Code
16-9105
Country of Origin
USA
View Full Product Range (5)

Discontinued


Maxim Integrated's MAX641ACSA+ is a DC to DC switching controller designed to provide precision voltage regulation in various electronic applications. This product, also referred to as part number 3017120, is engineered to manage power conversion with high efficiency and stability, making it ideal for use in complex power supply systems within telecommunications, data acquisition, and networking equipment. The MAX641ACSA+ features an adjustable output and a wide input voltage range, catering to multiple design specifications and enhancing adaptability in diverse engineering projects. Its robust design ensures reliable performance under stringent conditions, meeting the demands of modern electronic systems requiring precise voltage regulation.
Type PMIC - voltage regulators - DC DC switch controllers
Wavelength N/A
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Channels 1
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Product Type PMIC - voltage regulators - DC DC switch controllers

Trustpilot