Maxim Integrated MAX485EESA+ Interface IC transceiver tube

Image Representative of Range

Maxim Integrated MAX485EESA+ Interface IC transceiver tube

MPN
MAX485EESA+
EAN-13
2050009605582
Order Code
16-9094
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Maxim Integrated MAX485EESA+ is a line driver and receiver interface IC designed to facilitate robust and efficient communication in electronic systems. Its compact design supports the RS-485 standard, making it suitable for differential low-power communications. With an extended operating temperature range and high ESD protection, this transceiver is ideal for use in harsh industrial environments. The MAX485EESA+ facilitates data transmission over long distances and is commonly used in applications such as industrial networking, process automation, and building management systems.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.25V
Supply Voltage (analogue) (min.) 4.75V

Reviews

Be the first to submit a review

Trustpilot