Maxim Integrated MAX3232CSE+T transceiver Tape Reel

MPN
MAX3232CSE+T
EAN-13
2050009612603
Order Code
16-9087
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Maxim Integrated MAX3232CSE+T is a high-performance interface IC that functions as both a line driver and receiver, designed for RS-232 communication systems. This transceiver, available in a Tape on Full reel format, operates over a wide voltage range and supports data rates up to 250 kbps, addressing the demands of portable and battery-powered applications with its low power consumption features. Its robust electrostatic discharge protection exceeds industry standards, making it suitable for use in laptops, mobile devices, and other communication equipment that necessitates reliable serial connectivity. With its dual driver and receiver channels, this component efficiently interfaces between logic and standard RS-232 levels, ensuring seamless data transmission and reception in complex electronic systems.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3V

Reviews

Be the first to submit a review

Trustpilot