Maxim Integrated MAX275ACWP+ Active RC Filter IC Tube Interface Active Filter

MPN
MAX275ACWP+
EAN-13
2050009620233
Order Code
16-9077
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.40 £11.39
10+ £10.34
100+ £10.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Maxim Integrated MAX275ACWP+ is an advanced active RC filter IC that offers precision filtering capabilities in analogue signal processing applications. This component features a highly configurable architecture with programmable transfer characteristics, allowing engineers to adjust the cut-off frequencies and gain settings with ease. Designed to operate over a wide frequency range, the MAX275ACWP+ ensures optimum performance in both low-pass and band-pass configurations. It is particularly well-suited for use in audio processing, instrumentation, and telecommunication systems, where precise signal conditioning is required. The part number 2994948, also known as Maxim Integrated MAX275ACWP+, reflects its reliable performance in maintaining signal integrity in demanding engineering environments.
Type Interface IC - active RC filter
Wavelength N/A
Operating Voltage 5.5V
Outputs 1
Switching Frequency N/A
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Product Type Interface IC - active RC filter
Supply Voltage (analogue) (min.) 2.37V

Reviews

Be the first to submit a review

Trustpilot