Maxim Integrated MAX1674EUA+T PMIC voltage regulator DC-DC switch controller

MPN
MAX1674EUA+T
EAN-13
2050009605124
Order Code
16-9056
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.12
10+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Maxim Integrated's MAX1674EUA+T is a high-efficiency, step-up DC-DC switch controller designed to deliver precise voltage regulation in various electronic applications. The integrated circuit is engineered to ensure low quiescent current, making it suitable for battery-powered devices where energy efficiency is paramount. It can efficiently convert a lower input voltage to a higher output voltage, with applications commonly found in portable consumer electronics, communication devices, and any systems requiring an elongated battery life. Its compact package design and robust operational range provide engineers with a reliable solution for power management challenges.
Type PMIC - voltage regulators - DC DC switch controllers
Wavelength N/A
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Channels 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type PMIC - voltage regulators - DC DC switch controllers

Reviews

Be the first to submit a review

Trustpilot