Maxim Integrated MAX15062CATA+T PMIC Voltage Regulator DC-DC Controller Tape

MPN
MAX15062CATA+T
EAN-13
2050009614263
Order Code
16-9055
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £10.33 £8.78
10+ £8.07
100+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated MAX15062CATA+T is a DC-DC controller for efficient voltage regulation in electronic systems. This compact and reliable power management integrated circuit (PMIC) is suitable for a variety of applications where space saving and high performance are critical. It supports a broad input voltage range and provides seamless operation in both continuous and discontinuous conduction modes, facilitating versatile use in computing, telecommunications, and embedded systems. The MAX15062CATA+T is particularly beneficial in scenarios requiring robust power conversion and energy efficiency.
Type PMIC - voltage regulators - DC DC switch controllers
Wavelength N/A
Operating Voltage 60V
Outputs 1
Switching Frequency N/A
Channels 1
I/O Voltage high 53.4V
I/O Voltage low 0.9V
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type PMIC - voltage regulators - DC DC switch controllers
Supply Current 300mA
Supply Voltage (analogue) (min.) 4.5V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot