Maxim Integrated ICL7662CBA+ PMIC Power Monitoring PCB Mount Energy Metering

MPN
ICL7662CBA+
EAN-13
2050009604608
Order Code
16-9051
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.48
10+ £2.29
100+ £2.14
500+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Maxim Integrated ICL7662CBA+ is a versatile Power Management IC (PMIC), known alternatively as 2993346, designed for efficient power monitoring and energy metering applications. This product is a Charge Pump Voltage Converter, specifically engineered to provide negative voltage conversion with minimal external components, making it ideal for use in compact circuit designs. Its primary features include low quiescent current and high current efficiency, which are crucial for battery-powered and portable devices. Typical engineering applications for the ICL7662CBA+ include use in DC-DC converter circuits, instrumentation, and systems requiring dual voltage supplies. The IC's robust design and reliable performance characteristics make it a preferred choice for engineers working on advanced electronic projects.
Type PMIC - power monitoring
Wavelength N/A
Operating Voltage 20V
Outputs 1
Switching Frequency N/A
Channels 1
I/O Voltage high -20V
I/O Voltage low -4.5V
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Product Type PMIC - power monitoring
Supply Current 20mA
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot