Maxim Integrated DS80C320-QCG+ microcontroller Tube Embedded microcontrollers

MPN
DS80C320-QCG+
EAN-13
2050009612146
Order Code
16-9049
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated DS80C320-QCG+ is a high-performance microcontroller that features advanced architecture optimised for enhanced processing efficiency. This microcontroller, also known as 2994152, integrates enhanced 8051 CPU core capabilities, offering significantly improved processing speed compared to its predecessors. With a focus on flexibility and reliability, it includes low-power operation modes and extensive I/O options suitable for embedded systems. Typical applications for this robust component include industrial automation, automotive control systems, and consumer electronics, where precise control and quick computational response are essential. Its compact design allows easy integration into complex circuit boards, facilitating the development of a wide range of electronic applications.
Type Embedded microcontroller
Wavelength N/A
Operating Voltage 55V
Outputs 1
Switching Frequency N/A
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Product Type Embedded microcontroller
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot