Maxell 139622 Rechargeable Lithium CR2016 3V 25mAh Coin Cell Battery

MPN
139622
Brand
Maxell
Order Code
60-8301

Discontinued


The Maxell CR2016 Button Cell Battery is one of the most commonly chosen and used 3V lithium cells for devices ranging from Key Fobs, 3D Glasses, Calculators, Medical Devices, Remote Controls, Toys to Computer Memory Backup. This button cell will give you a reliable power source.


  • Diameter: 20mm
  • Height: 1.6mm
  • Technology: Lithium
  • Voltage: 3V
  • Supplied: Singularly
  • Manufacturer's part: Maxell CR2016
Voltage 3v
Type Button cell (rechargeable)

Trustpilot