MAX PRODUCTS MAX540H245 Universal Toolbox Empty 594x270x473 mm Black

MPN
MAX540H245
Brand
MAX PRODUCTS
EAN-13
4002138693051
Order Code
09-8650
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £136.07 £125.06
10+ £121.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Max Products offers the MAX540H245, a universal tool box with spacious dimensions of 594 x 270 x 473 mm. This empty tool box is ideal for organizing and storing a wide range of tools safely. Commonly used by professionals, it provides durable and efficient storage for various work environments.
Type Tool box (empty)
Height 270mm
Length 473mm
Width 594mm
Colour Black
Car phone holder features Waterproof
Dim (W x H x D) 594 x 270 x 473 mm
Factory colour Black
Inside height 245mm
Inside Width 538mm
Internal depth 405mm
Range of uses Universal
Weight 5.2kg

Reviews

Be the first to submit a review

Trustpilot