MAX PRODUCTS MAX520CAM-TR Universal Trolley Box IP67 Water/Sturdy.

MPN
MAX520CAM-TR
Brand
MAX PRODUCTS
EAN-13
4002138693709
Order Code
09-8647
Country of Origin
Italy
View Full Product Range (9)

Discontinued


The MAX PRODUCTS MAX520CAM-TR is an empty trolley box designed for versatile tool storage and transport. With dimensions of 574 x 361 x 225 mm, it is suitable for organising and carrying tools efficiently. Typical applications include use by tradespeople who require a robust and portable toolbox for daily tasks.
Type Trolley box (empty)
Height 361mm
Length 225mm
Width 574mm
Colour Black
Material Plastic
Car phone holder features Waterproof
Dim (W x H x D) 574 x 361 x 225 mm
Factory colour Black
Inside height 290mm
Inside Width 520mm
Internal depth 200mm
Range of uses Universal
Weight 5.8kg

Trustpilot