MAX PRODUCTS MAX505H280S Universal Tool Box Empty 555x306x428mm

MPN
MAX505H280S
Brand
MAX PRODUCTS
EAN-13
4002138693341
Order Code
09-8640
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £137.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Max Products offers the MAX505H280S tool box, an empty, durable storage solution with dimensions of 555 x 306 x 428 mm. This universal tool box is ideal for organising and carrying various tools and equipment efficiently. It is typically used in workshops, garages, or by professionals who require a portable and reliable storage option.
Type Tool box (empty)
Height 306mm
Length 428mm
Width 555mm
Colour Black
Material Plastic
Dim (W x H x D) 555 x 306 x 428 mm
Factory colour Black
Inside height 280mm
Inside Width 500mm
Internal depth 350mm
Range of uses Universal
Weight 6.1kg

Reviews

Be the first to submit a review

Trustpilot