MAX PRODUCTS MAX505H280-TR Universal Trolley Box Empty 555x437x326mm

MPN
MAX505H280-TR
Brand
MAX PRODUCTS
EAN-13
4002138693358
Order Code
09-8642
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £164.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Max Products, the Max505H280-TR Universal Trolley Box is an empty toolbox with dimensions of 555 x 437 x 326 mm. It is designed to store and transport tools efficiently. This trolley box is ideal for professionals needing a mobile storage solution.
Type Trolley box (empty)
Height 437mm
Length 326mm
Width 555mm
Colour Black
Material Plastic
Car phone holder features Waterproof
Dim (W x H x D) 555 x 437 x 326 mm
Factory colour Black
Inside height 350mm
Inside Width 500mm
Internal depth 280mm
Range of uses Universal
Weight 6.1kg

Reviews

Be the first to submit a review

Trustpilot