MAX PRODUCTS MAX505-TC Universal Toolbox Empty 555x194x425mm 1piece

MPN
MAX505-TC
Brand
MAX PRODUCTS
EAN-13
4002138693389
Order Code
09-8645
Country of Origin
Italy
View Full Product Range (31)

Discontinued


The MAX PRODUCTS MAX505-TC is an empty toolbox measuring 555 x 194 x 425 mm, designed for versatile storage. Made by Max Products, it boasts sturdy construction suitable for various tools and equipment. This toolbox is ideal for both professional and DIY tradespeople who require a reliable and spacious solution for tool organisation.
Type Tool box (empty)
Height 194mm
Length 425mm
Width 555mm
Colour Black
Material Plastic
Car phone holder features Waterproof
Dim (W x H x D) 555 x 194 x 425 mm
Factory colour Black
Inside height 194mm
Inside Width 500mm
Internal depth 350mm
Range of uses Universal
Weight 6.85kg

Trustpilot