MAX PRODUCTS MAX505-CAM Universal Tool Box Water Resistant IP67 Empty

MPN
MAX505-CAM
Brand
MAX PRODUCTS
EAN-13
4002138693655
Order Code
09-8638
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £123.45 £117.15
10+ £114.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The MAX PRODUCTS MAX505-CAM is an empty tool box designed for efficient organisation and storage of tools. With dimensions of 555 x 428 x 194 mm, it offers ample space for various tools and accessories. Typically used by professionals and DIY enthusiasts, this tool box is ideal for securely transporting and storing equipment.
Type Tool box (empty)
Height 428mm
Length 194mm
Width 555mm
Colour Black
Material Plastic
Car phone holder features Waterproof
Dim (W x H x D) 555 x 428 x 194 mm
Factory colour Black
Inside height 350mm
Inside Width 500mm
Internal depth 194mm
Range of uses Universal
Weight 6.85kg

Reviews

Be the first to submit a review

Trustpilot