MAX PRODUCTS MAX465H220S Universal Toolbox Empty 502x415x246mm

MPN
MAX465H220S
Brand
MAX PRODUCTS
EAN-13
4002138693945
Order Code
09-8636
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £98.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Max Products manufactures the MAX465H220S tool box, which is an empty storage solution measuring 502 x 415 x 246 mm. It is ideal for organising and transporting various tools safely and efficiently. The durable design is suitable for both professional and personal use.
Type Tool box (empty)
Height 415mm
Length 246mm
Width 502mm
Colour Black
Material Plastic
Dim (W x H x D) 502 x 415 x 246 mm
Factory colour Black
Inside height 335mm
Inside Width 465mm
Internal depth 220mm
Range of uses Universal
Weight 3.4kg

Reviews

Be the first to submit a review

Trustpilot