MAX PRODUCTS MAX465H220 Universal Toolbox Empty 502x415x246mm

MPN
MAX465H220
Brand
MAX PRODUCTS
EAN-13
4002138693938
Order Code
09-8635
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £75.70 £71.89
10+ £69.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The MAX PRODUCTS MAX465H220 tool box is an empty storage solution with dimensions of 502 mm by 415 mm by 246 mm. Crafted for durability and versatility, it is ideal for organising tools and equipment securely. This robust toolbox is perfect for professionals and DIY enthusiasts alike.
Type Tool box (empty)
Height 415mm
Length 246mm
Width 502mm
Colour Black
Material Plastic
Car phone holder features Waterproof
Dim (W x H x D) 502 x 415 x 246 mm
Factory colour Black
Inside height 335mm
Inside Width 465mm
Internal depth 220mm
Range of uses Universal
Weight 3kg

Reviews

Be the first to submit a review

Trustpilot