MAX PRODUCTS MAX430S-GE Universal Empty Toolbox 426x290x159mm

MPN
MAX430S-GE
Brand
MAX PRODUCTS
EAN-13
4002138694249
Order Code
09-8632
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £78.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The MAX PRODUCTS MAX430S-GE is an empty toolbox designed for universal use. Measuring 426 x 290 x 159 mm, it provides ample space for organising tools. This sturdy toolbox is ideal for both professional tradesmen and DIY enthusiasts seeking efficient storage solutions.
Type Tool box (empty)
Height 290mm
Length 159mm
Width 426mm
Colour Yellow
Material Plastic
Dim (W x H x D) 426 x 290 x 159 mm
Factory colour Yellow
Inside height 290mm
Inside Width 426mm
Internal depth 159mm
Range of uses Universal
Weight 3kg

Reviews

Be the first to submit a review

Trustpilot