MAX PRODUCTS MAX430-TC Universal Empty Tool Box 464x366x176mm

Order Code:

09-8633

Brand: MAX PRODUCTS MPN: MAX430-TC EAN-13: 4002138693372
  • Country of Origin: Italy
  • View All

Discontinued


Max Products offers the MAX430-TC, a spacious and sturdy tool box that measures 464 x 366 x 176 mm. This empty tool box is ideal for organising and transporting various tools for professional or personal use. Typically used in workshops or garages, it provides a secure storage solution.
Type Tool box (empty)
Height 366mm
Length 176mm
Width 464mm
Colour Black
Material Plastic
Car phone holder features Waterproof
Dim (W x H x D) 464 x 366 x 176 mm
Factory colour Black
Inside height 290mm
Inside Width 426mm
Internal depth 159mm
Range of uses Universal

Trustpilot