MAX PRODUCTS MAX380H160S Universal Toolbox Empty 380x345x160mm 1piece

MPN
MAX380H160S
Brand
MAX PRODUCTS
EAN-13
4002138694300
Order Code
09-8628
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £67.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by MAX Products, the MAX380H160S tool box is a universal storage solution measuring 380 x 345 x 160 mm. This empty toolbox is ideal for organising and transporting tools securely. It is typically used in workshops or for personal projects requiring efficient tool management.
Type Tool box (empty)
Height 345mm
Length 160mm
Width 380mm
Colour Black
Material Plastic
Dim (W x H x D) 380 x 345 x 160 mm
Factory colour Black
Inside height 270mm
Inside Width 380mm
Internal depth 160mm
Range of uses Universal
Weight 2.8kg

Reviews

Be the first to submit a review

Trustpilot