MAX PRODUCTS MAX300CAM Universal Tool Box Empty 336 x 300 x 148 mm

Order Code:

09-8623

Brand: MAX PRODUCTS MPN: MAX300CAM EAN-13: 4002138690746
  • Country of Origin: Italy
  • View All

Discontinued


The MAX PRODUCTS MAX300CAM tool box is an empty container designed for versatile organisation and storage, measuring 336 x 300 x 148 mm. Manufactured by MAX PRODUCTS, it is ideal for storing tools and small equipment in a compact and efficient manner. This robust tool box is perfect for DIY enthusiasts, professional tradespeople, and hobbyists needing reliable storage solutions.
Type Tool box (empty)
Height 300mm
Length 148mm
Width 336mm
Colour Black
Material Plastic
Dim (W x H x D) 336 x 300 x 148 mm
Factory colour Black
Inside height 225mm
Inside Width 300mm
Internal depth 132mm
IP Rating IP67
Range of uses Universal

Trustpilot