Max Hauri AG 132675 Heatshrink Black 2.4mm/4.8mm 5m

MPN
132675
Brand
Max Hauri AG
EAN-13
7610896022159
Order Code
09-8578
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Max Hauri manufactures this heat shrink tubing, which measures 2.4 mm to 4.8 mm in diameter and comes in a 5 m length. It's designed for insulation and protection of wires and cables. Typical applications include electrical repairs and bundling of cables for organised arrangements.
Type Heat Shrink
Length 5m
Colour Black
Nominal diameter (post-shrinkage) 4.8mm
Nominal inside diameter (pre-shrinkage) 2.4mm

Reviews

Be the first to submit a review

Trustpilot