Max Hauri 169237 Travel Adapter Socket Type 23 for European Use 16A

MPN
169237
Brand
Max Hauri AG
EAN-13
7618403082399
Order Code
09-8617
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 812 availableBack-order availability date - 26/07/2026

The Max Hauri 169237 travel adapter is a compact mains adapter ideal for international travellers. Designed for versatility, it accommodates a variety of plug types and ensures reliable connectivity abroad. This travel power adapter is essential for charging electronic devices in different countries.
Type Travel adapter
Colour Black
Current Rating 16A
Voltage Rating 250V
Mains Plug Type Travel adapter
Country Europe
Dimensions (L x W x H) 70 x 40 x 30 mm
Height 30mm
Length 70mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot