Max Hauri 164657 Clip Transparent Self-adhesive 10mm 14 pieces

MPN
164657
Brand
Max Hauri AG
EAN-13
7618403053634
Order Code
09-8605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Max Hauri 164657 Clip is a self-adhesive cable mount designed for managing cables with a maximum diameter of 10 mm. Packaged in a set of 14 pieces, these transparent clips are ideal for organising cable assemblies in homes or offices. This adhesive cable fastener provides a tidy and efficient solution for securing cables in various environments.
Type Clip
Colour Transparent
Bundle Ø (max.) 10mm
Bundle Ø range 10 mm (max)
Fastening method Self-adhesive
Height 12mm
Length 33mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot