Max Hauri 139710 Cable Clip Set 1 piece Organise Your Cables Efficiently

MPN
139710
Brand
Max Hauri AG
EAN-13
7618403020179
Order Code
09-8597
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Max Hauri, the 139710 Cable Clip Set includes self-adhesive cable mounts and cable ties for convenient cable management. This adhesive cable fastener is designed to securely organise and route cables in various settings. Ideal for home or office use, it helps keep cords tidy and prevents tangling.
Type Cable Clips
Material Polypropylene
Length (nail) 25mm
Mounting Ø (max.) 9mm
Mounting Ø (min.) 6mm

Reviews

Be the first to submit a review

Trustpilot