Max Hauri 139707 Cable Clip Set 1 piece Secure Cable Organisation

MPN
139707
Brand
Max Hauri AG
EAN-13
7618403020162
Order Code
09-8596
Country of Origin
China

Discontinued


Max Hauri's Cable clip set 139707 is a self-adhesive cable mount designed for organising cables efficiently. The adhesive cable fasteners and ties help secure wires neatly, preventing tangling and clutter. This set is ideal for office setups or home electronics management.
Type Cable Clips
Material Polypropylene
Length (nail) 20mm
Mounting Ø (max.) 5mm
Mounting Ø (min.) 3mm

Trustpilot