Max Hauri 138911 Travel Adapter Universal 1 piece Compact Design

MPN
138911
Brand
Max Hauri AG
EAN-13
7618403015083
Order Code
09-8592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Max Hauri's 138911 travel adapter is a versatile mains adapter designed for international travel. Its compact design makes it ideal for powering devices in different countries. This travel power adapter ensures reliable connectivity for your electronic appliances abroad.
Type Travel adapter
Colour White
Current Rating 10A
Mains Plug Type Travel adapter
Country Switzerland
Dimensions (L x W x H) 80 x 50 x 50 mm
Height 50mm
Length 80mm
Voltage Rating 250V
Width 50mm

Reviews

Be the first to submit a review

Trustpilot