Max Hauri 135801 Fixed Adapter 3-Pin EU to Swiss 10A White Non-removable

MPN
135801
Brand
Max Hauri AG
EAN-13
7610896960086
Order Code
09-8587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 320 in stock

The Max Hauri 135801 Fixed Adapter Piece is a travel mains adapter. It is designed for converting power connections during travel. This adapter is ideal for ensuring compatibility with different types of plugs.
Type Fixed adapter piece
Colour White
Current Rating 10A
Mains Plug Type Fixed Adapter
Dimensions (L x W x H) 45 x 45 x 60 mm
Height 60mm
Length 45mm
Width 45mm

Reviews

Be the first to submit a review

Trustpilot