Max Hauri 135545 Cable Clip Set 1 piece Secure Cable Organisation

MPN
135545
Brand
Max Hauri AG
EAN-13
7610896959158
Order Code
09-8586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Max Hauri's 135545 cable clip set includes self-adhesive cable mounts and ties for efficient cable management. The adhesive fastener ensures easy installation and organisation of cables. This product is ideal for keeping workspaces tidy and preventing wire tangles.
Type Cable Clips
Material Polypropylene
Length (nail) 25mm
Mounting Ø (max.) 10mm
Mounting Ø (min.) 7mm

Reviews

Be the first to submit a review

Trustpilot