Max Hauri 135395 Micro Fuse Set 5x20mm Time Delay 100 pieces

MPN
135395
Brand
Max Hauri AG
EAN-13
7610896958946
Order Code
09-8582
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Fuse Speed:

    Quick response -F- Time delay -T-
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The Max Hauri Micro fuse set contains 100 cartridge fuses with time delay, each measuring 5 mm x 20 mm. These glass fuses are ideal for protecting electrical circuits by preventing overcurrent situations. Widely used in household appliances and various electronics, they ensure reliable performance and safety.
Type Micro fuse set
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot