Max Hauri 132678 Heatshrink Black 6.4mm 12.7mm 5m

MPN
132678
Brand
Max Hauri AG
EAN-13
7610896022180
Order Code
09-8581
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Max Hauri heatshrink has a diameter range of 6.4 mm to 12.7 mm and measures 5 metres in length. It is designed to insulate and protect electrical connections. This heatshrink is typically used in cable management and repair applications.
Type Heat Shrink
Length 5m
Colour Black
Nominal diameter (post-shrinkage) 12.7mm
Nominal inside diameter (pre-shrinkage) 6.4mm

Reviews

Be the first to submit a review

Trustpilot